Multilayer Ceramic Capacitor (MLCC) with 22nF capacitance and 630V DC rated voltage. Features X7R dielectric material, 10% tolerance, and a 1210 (3225 metric) surface mount case code. Operates across a temperature range of -55°C to 125°C. This component is RoHS compliant and supplied in tape and reel packaging.
Taiyo Yuden SMK325B7223KN-T technical specifications.
| Capacitance | 22nF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Halogen Free | Halogen Free |
| Height | 1.9mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | M |
| Thickness | 0.083inch |
| Tolerance | 10% |
| Voltage | 630V |
| Voltage Rating | 630V |
| DC Rated Voltage | 630V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden SMK325B7223KN-T to view detailed technical specifications.
No datasheet is available for this part.