This ceramic chip capacitor features a capacitance of 0.047uF with a tolerance of 20% and a DC rated voltage of 630VDC. It has a negative capacitance tolerance of -20% and is constructed with a flat, multilayer ceramic structure. The capacitor is rated for operation between -55°C and 85°C and is available in a surface mount package with a pad termination style.
Taiyo Yuden SMK432BJ473MM-T technical specifications.
| Capacitance | 0.047uF |
| Voltage | 630VDC |
| Tolerance | 20% |
| Dielectric | X5R |
| DC Rated Voltage | 630VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 1812 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 2.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Taiyo Yuden SMK432BJ473MM-T to view detailed technical specifications.
No datasheet is available for this part.