Surface mount ceramic capacitor array featuring two isolated capacitors, each with 100nF capacitance and 25V DC rating. This component utilizes an X5R dielectric material, offering a 10% tolerance and operating across a temperature range of -55°C to 125°C. The array is housed in a compact 0504 (1.4mm x 1mm) SMD package, with a terminal pitch of 0.64mm and a maximum height of 0.6mm. It is supplied on tape and reel, with 4000 units per package, and is both RoHS and Halogen Free compliant.
Taiyo Yuden T2K110BJ104KB-T technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 0504 |
| Case Code (Metric) | 1410 |
| Package/Case | 0504 |
| Circuit Type | Isolated |
| Construction | Flat |
| Dielectric | X5R |
| Dielectric Material | Ceramic |
| Halogen Free | Halogen Free |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 1.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Terminal Pitch | 0.64mm |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden T2K110BJ104KB-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.