Taiyo Yuden T2K110BJ223KB-T technical specifications.
| Capacitance | 22nF |
| Package/Case | 0504 |
| Dielectric | X7R |
| Halogen Free | Halogen Free |
| Height | 600um |
| Lead Free | Lead Free |
| Length | 1.37mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 2 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage | 25V |
| DC Rated Voltage | 25V |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden T2K110BJ223KB-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.