HIGH FREQUENCY DESIGNER KIT; Kit Contents: High Frequency Designers Kit; Features: High Frequency Designers Kit ; ...
Checking distributor stock and pricing after the page loads.
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Packaging | Bulk |
| Series | UVK |
| Tolerance | 5% |
| Voltage Rating | 50V |
| RoHS | Compliant |