
Taiyo Yuden TBPS0R103J410H5Q technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 35mW |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | TBPS |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden TBPS0R103J410H5Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.