Taiyo Yuden TLF14CB6820R8 technical specifications.
| Current | 800mA |
| DC Resistance (DCR) | 600mR |
| Height | 0.906inch |
| Inductance | 6.8mH |
| Lead Free | Lead Free |
| Length | 0.867inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TLF |
| Shielding | Unshielded |
| Width | 0.669inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden TLF14CB6820R8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.