This 2-A common mode choke from Taiyo Yuden features a 1mH inductance and a maximum operating temperature of 105°C. It is designed for through hole mounting and is compliant with RoHS regulations. The choke has a height of 0.689inch, a length of 0.906inch, and a width of 0.867inch, making it suitable for various applications.
Taiyo Yuden TLF14CBH1021R5K1 technical specifications.
| Current | 1.5A |
| DC Resistance (DCR) | 100mR |
| Height | 0.689inch |
| Inductance | 1mH |
| Length | 0.906inch |
| Max DC Current | 1.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TLF14CBH |
| Termination | Radial |
| Width | 0.867inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden TLF14CBH1021R5K1 to view detailed technical specifications.
No datasheet is available for this part.