Taiyo Yuden TLF24HB8221R0K1 technical specifications.
| Height | 1.181inch |
| Inductance | 8.2mH |
| Length | 0.748inch |
| Max Current Rating | 1A |
| Max DC Current | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TLF24 |
| Termination | Radial |
| Voltage Rating (AC) | 250V |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden TLF24HB8221R0K1 to view detailed technical specifications.
No datasheet is available for this part.