Taiyo Yuden TLF9UBH203W technical specifications.
| Current | 180mA |
| DC Resistance (DCR) | 6.5R |
| Height | 0.472inch |
| Impedance | 150kR |
| Inductance | 20mH |
| Lead Free | Lead Free |
| Length | 0.669inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | TLF9UBH |
| Shielding | Unshielded |
| Width | 0.591inch |
| RoHS | Not Compliant |
Download the complete datasheet for Taiyo Yuden TLF9UBH203W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.