Taiyo Yuden TLH10UA8720R7 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 18mm |
| Height | 17.5mm |
| Inductance | 8700uH |
| Lead Free | Lead Free |
| Length | 16mm |
| Max Current Rating | 700mA |
| Max DC Current | 700mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden TLH10UA8720R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.