
This Taiyo Yuden common mode choke is a 2-line component with a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. It has a voltage rating of 250V AC and a DC rated voltage of 250V. The choke is lead free and RoHS compliant, and it is packaged in a through-hole package with dimensions of 16mm in length, 18mm in depth, and 17.5mm in height.
Taiyo Yuden TLH10UB3521R0 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 18mm |
| Height | 17.5mm |
| Inductance | 3500uH |
| Lead Free | Lead Free |
| Length | 16mm |
| Max Current Rating | 1A |
| Max DC Current | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden TLH10UB3521R0 to view detailed technical specifications.
No datasheet is available for this part.
