Taiyo Yuden TMK063BJ331KP-F technical specifications.
| Capacitance | 330pF |
| Package/Case | 0201 |
| Depth | 0.3mm |
| Dielectric | X5R |
| Height | 0.3mm |
| Lead Free | Lead Free |
| Length | 0.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Series | M |
| Tolerance | 10% |
| Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden TMK063BJ331KP-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.