The TMK063CK010DP-F is a multilayer ceramic capacitor from Taiyo Yuden with a capacitance of 1pF and a voltage rating of 25V. It is available in a 0201 package and is designed for surface mount applications. The capacitor operates within a temperature range of -55°C to 125°C and is lead free. It is RoHS compliant and packaged in tape and reel quantities of 15000.
Taiyo Yuden TMK063CK010DP-F technical specifications.
| Capacitance | 1pF |
| Package/Case | 0201 |
| Height | 300um |
| Lead Free | Lead Free |
| Length | 0.024inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | M |
| Thickness | 0.013inch |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden TMK063CK010DP-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.