Cap Ceramic 1uF 25V X6S 20% Pad SMD 0402 105°C T/R
Taiyo Yuden TMK105AC6105MV-F technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Taiyo Yuden TMK105AC6105MV-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.