The TMK105BJ473MV-F is a 25V ceramic capacitor with a capacitance of 0.047uF. It has a compact 0402 package type and measures 0.5mm in width and 1mm in length. The capacitor operates within a temperature range of -55 to 85 degrees Celsius. It is designed for use in various electronic applications.
Taiyo Yuden TMK105BJ473MV-F technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 0.047 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Taiyo Yuden TMK105BJ473MV-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.