This 100pF ceramic capacitor has a voltage rating of 25V and a tolerance of 5%. It is constructed with a flat construction and a C0H dielectric. The capacitor is available in a 0402 package, which is a surface mount type with a thickness of 0.022inch and a width and height of 0.5mm each. The operating temperature range is from -55°C to 125°C.
Taiyo Yuden TMK105CH101JV-F technical specifications.
| Capacitance | 100pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | C0H |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | M |
| Termination | SMD/SMT |
| Thickness | 0.022inch |
| Tolerance | 5% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden TMK105CH101JV-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.