Surface mount ceramic chip capacitor, 1nF capacitance, 25V voltage rating, and 5% tolerance. Features a 0402 (1005 metric) case size with dimensions of 1mm length, 0.5mm width, and 0.5mm height. Operates across a temperature range of -55°C to +125°C. RoHS compliant and lead-free.
Taiyo Yuden TMK105SD102JV-F technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric Material | Ceramic |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CFCAP™ |
| Termination | SMD/SMT |
| Thickness | 0.022inch |
| Tolerance | 5% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden TMK105SD102JV-F to view detailed technical specifications.
No datasheet is available for this part.