Surface mount multilayer ceramic capacitor with 1nF capacitance and 25V DC rated voltage. Features 10% tolerance, 0402 case code (1005 metric), and a ceramic dielectric. Operates from -55°C to 125°C, is halogen-free, lead-free, and RoHS compliant. Packaged in tape and reel for automated assembly.
Taiyo Yuden TMK105SD102KV-F technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric Material | Ceramic |
| Halogen Free | Halogen Free |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CFCAP™ |
| Termination | SMD/SMT |
| Thickness | 0.022inch |
| Tolerance | 10% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden TMK105SD102KV-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.