Surface mount ceramic capacitor featuring 2.2µF capacitance and a 25V DC rated voltage. This general-purpose component utilizes an X5R dielectric with a ±10% tolerance, housed in a compact 0603 (1608 metric) case. Operating across a wide temperature range of -55°C to +85°C, it is supplied on a 7" reel with a 4mm pitch. The capacitor is RoHS compliant and constructed with flat terminations.
Taiyo Yuden TMK107ABJ225KA-T technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | X5R |
| Height | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | M |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden TMK107ABJ225KA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.