The TMK107ABJ225KA-T/BKN is a surface mount capacitor from Taiyo Yuden with a capacitance of 2.2uF. It features a 0603 package and a flat construction with an X5R dielectric. The capacitor has a height of 0.8mm and a length of 1.6mm. It operates over a temperature range of -55°C to 85°C and has a tolerance of 20%.
Taiyo Yuden TMK107ABJ225KA-T/BKN technical specifications.
| Capacitance | 2.2uF |
| Package/Case | 0603 |
| Construction | Flat |
| Dielectric | X5R |
| Height | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden TMK107ABJ225KA-T/BKN to view detailed technical specifications.
No datasheet is available for this part.