Taiyo Yuden TMK107ABJ225MA-T technical specifications.
| Capacitance | 2.2uF |
| Package/Case | 0603 |
| Depth | 0.8mm |
| Dielectric | X5R |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Series | M |
| Tolerance | 20% |
| Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden TMK107ABJ225MA-T to view detailed technical specifications.
No datasheet is available for this part.