
General purpose ceramic chip capacitor, 0.47µF capacitance, 25V DC rated voltage, and ±10% tolerance. Features X7R dielectric, operating temperature range of -55°C to +125°C, and a 0603 (1608 metric) case size. This component is halogen-free, lead-free, RoHS compliant, and supplied on a 7" reel with 4000 pieces.
Taiyo Yuden TMK107B7474KA-TR technical specifications.
| Capacitance | 470nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Dielectric | X7R |
| Halogen Free | Halogen Free |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | M |
| Termination | Standard |
| Tolerance | 10% |
| Type | General Purpose |
| DC Rated Voltage | 25V |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden TMK107B7474KA-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.