Multilayer Ceramic Capacitor, 10µF capacitance, 25V DC rated voltage. Features X5R dielectric with a 20% tolerance. Operates from -55°C to 85°C with a 2-terminal SMD package.
Taiyo Yuden TMK107BBJ106MA-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 10 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Taiyo Yuden TMK107BBJ106MA-T to view detailed technical specifications.
No datasheet is available for this part.