Surface mount multilayer ceramic capacitor with 3.9nF capacitance and 25V DC rated voltage. Features a 5% tolerance and operates across a wide temperature range from -55°C to 125°C. Housed in a compact 0603 (1608 metric) case code with dimensions of 1.6mm length, 0.8mm width, and 0.8mm height. This RoHS compliant component is supplied on tape and reel for automated assembly.
Taiyo Yuden TMK107SD392JA-T technical specifications.
| Capacitance | 3.9nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric Material | Ceramic |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CFCAP™ |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 5% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden TMK107SD392JA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.