1uF, 25V multilayer ceramic capacitor with X7R dielectric and 20% tolerance. Features a 0805 (2012 metric) SMD/SMT package, operating from -55°C to 125°C. Halogen-free and RoHS compliant, this flat construction component is supplied on tape and reel.
Taiyo Yuden TMK212B7105MG-T technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X7R |
| Halogen Free | Halogen Free |
| Height | 1.25mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | M |
| Termination | SMD/SMT |
| Thickness | 0.053inch |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden TMK212B7105MG-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.