Multilayer ceramic capacitor with 22µF capacitance and 25V DC rated voltage. Features X5R dielectric for stable performance across a -55°C to 85°C operating temperature range. This 2-terminal component is designed for surface-mount applications with an 0805 package size and 20% capacitance tolerance. Supplied on tape and reel for automated assembly.
Taiyo Yuden TMK212BBJ226MG-TT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 22 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Taiyo Yuden TMK212BBJ226MG-TT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.