Multilayer Ceramic Capacitor (MLCC) with 4.7µF capacitance and 25V DC rating. Features X5R dielectric, 10% tolerance, and an 0805 (2012 metric) surface mount package. Operates from -55°C to 85°C, is AEC-Q200 qualified, Halogen Free, Lead Free, and RoHS compliant. Packaged in Tape and Reel.
Taiyo Yuden TMK212BBJ475KGHT technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric | X5R |
| Halogen Free | Halogen Free |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | M |
| Termination | SMD/SMT |
| Thickness | 0.057inch |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 0.000194oz |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden TMK212BBJ475KGHT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.