Taiyo Yuden TMK212BJ473KD-T technical specifications.
| Package/Case | 0805 |
| Dielectric | X7R |
| Lead Free | Lead Free |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden TMK212BJ473KD-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.