2.2µF, 25V multilayer ceramic capacitor featuring X7R dielectric. This surface mount component offers a 10% tolerance and operates across a -55°C to 125°C temperature range. The 1206 (3216 metric) case code provides a compact 3.2mm length, 1.6mm width, and 1.6mm height. Halogen-free and RoHS compliant, it is supplied on tape and reel.
Taiyo Yuden TMK316B7225ML-T technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Halogen Free | Halogen Free |
| Height | 1.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | M |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden TMK316B7225ML-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.