General purpose ceramic chip capacitor, 22µF capacitance, 25V DC rated voltage, and ±20% tolerance. Features X5R dielectric, 1206 (3216 metric) case code, and surface mount termination. Operates from -55°C to +85°C, with a maximum height of 1.6mm. Halogen-free and RoHS compliant, supplied on a 7" reel.
Taiyo Yuden TMK316BBJ226ML-T technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Dielectric | X5R |
| Halogen Free | Halogen Free |
| Height | 1.6mm |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | M |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden TMK316BBJ226ML-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.