Taiyo Yuden TMK325AB7106MM-T technical specifications.
| Capacitance | 10uF |
| Package/Case | 1210 |
| Halogen Free | Halogen Free |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | M |
| Thickness | 0.106inch |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden TMK325AB7106MM-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.