Taiyo Yuden TMK325B7106MN-T technical specifications.
| Capacitance | 10uF |
| Dielectric | X7R |
| Height | 1.9mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden TMK325B7106MN-T to view detailed technical specifications.
No datasheet is available for this part.