
Multilayer Ceramic Capacitor (MLCC) with 3.3µF capacitance and 25V DC rating. Features X7R dielectric, 20% tolerance, and a 1210 (3225 metric) surface mount case code. Operates across a -55°C to 125°C temperature range. Halogen-free, lead-free, and RoHS compliant construction. Packaged in tape and reel for automated assembly.
Taiyo Yuden TMK325B7335MN-T technical specifications.
| Capacitance | 3.3uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | X7R |
| Halogen Free | Halogen Free |
| Height | 1.9mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | M |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden TMK325B7335MN-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
