
Multilayer Ceramic Capacitor (MLCC) with 22µF capacitance and 25V DC rated voltage. Features X5R dielectric, 10% tolerance, and a 1210 (3225 metric) SMD/SMT package. Operates from -55°C to 85°C, is Halogen Free and RoHS Compliant, supplied on tape and reel. Dimensions are 3.2mm length, 2.5mm width, and 2.5mm height.
Taiyo Yuden TMK325BJ226KM-T technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | X5R |
| Halogen Free | Halogen Free |
| Height | 2.5mm |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | M |
| Termination | SMD/SMT |
| Thickness | 0.106inch |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden TMK325BJ226KM-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.