Multilayer Ceramic Capacitor (MLCC) with 2.2µF capacitance and 25V DC voltage rating. Features Y5V dielectric, offering a wide temperature range from -30°C to 85°C with a tolerance of -20% to +80%. This surface mount component is housed in a 1210 (3225 metric) case code with SMD/SMT terminations and a low ESR design. Packaged in tape and reel for automated assembly.
Taiyo Yuden TMK325F225ZH-T technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | Y5V |
| Height | 2.5mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | M |
| Termination | SMD/SMT |
| Thickness | 0.063inch |
| Tolerance | 80% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Taiyo Yuden TMK325F225ZH-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.