Taiyo Yuden TP050F223Z-B-B technical specifications.
| Capacitance | 22nF |
| Package/Case | Axial |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 80% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden TP050F223Z-B-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.