Taiyo Yuden U2K110CH100FB-T technical specifications.
| Capacitance | 10pF |
| Package/Case | 0504 |
| Dielectric | C0H |
| Halogen Free | Halogen Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 2 |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| Voltage | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden U2K110CH100FB-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.