The UMK063CG020CT-F is a 0.002uF multilayer ceramic capacitor from Taiyo Yuden with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 50 volts and is available in a 0201 package type. The capacitor measures 0.3mm in width and 0.6mm in length, and 0.3mm in height. It is a ceramic capacitor with a capacitance of 0.000002uF.
Taiyo Yuden UMK063CG020CT-F technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.3 |
| Length | 0.6 |
| Capacitance | 0.000002 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Taiyo Yuden UMK063CG020CT-F to view detailed technical specifications.
No datasheet is available for this part.