Taiyo Yuden UMK063CG090DTHF technical specifications.
| Capacitance | 9pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | M |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden UMK063CG090DTHF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.