
General purpose ceramic chip capacitor, 1nF capacitance, 50V DC rated voltage, and ±5% tolerance. Features C0G dielectric for excellent temperature stability, operating from -55°C to +125°C. Surface mountable in a 0402 (1005 metric) case code, with a height of 0.5mm. Halogen-free, lead-free, and RoHS compliant, meeting AEC-Q200 automotive standards. Packaged on a 7" reel with 10,000 units.
Taiyo Yuden UMK105CG102JVHF technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Dielectric | C0G |
| Halogen Free | Halogen Free |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | M |
| Termination | SMD/SMT |
| Thickness | 0.022inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 2.3E-05oz |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden UMK105CG102JVHF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
