Multilayer Ceramic Capacitor (MLCC) with 33pF capacitance and 50V DC rated voltage. Features C0H dielectric, 5% tolerance, and a 0402 (1005 metric) surface mount package. Operates across a -55°C to 125°C temperature range. Lead-free and RoHS compliant, supplied on tape and reel.
Taiyo Yuden UMK105CH330JV-F technical specifications.
| Capacitance | 33pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | C0H |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | M |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden UMK105CH330JV-F to view detailed technical specifications.
No datasheet is available for this part.