The UMK107CH471JZ-T is a 470 picofarad multilayer ceramic capacitor from Taiyo Yuden with a 50 volt working voltage and 5% tolerance. It is available in a 0603 package type and is designed for surface mount applications. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is lead free and RoHS compliant.
Taiyo Yuden UMK107CH471JZ-T technical specifications.
| Capacitance | 470pF |
| Package/Case | 0603 |
| Height | 800um |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | M |
| Thickness | 0.02inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden UMK107CH471JZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.