Multilayer Ceramic Capacitor, 2.2nF capacitance, 50V DC rated voltage, 5% tolerance, and a 125°C maximum operating temperature. Features a 0603 (1608 metric) surface mount case code, ceramic dielectric material, and SMD/SMT termination. Constructed with a flat profile, measuring 1.6mm length, 0.8mm width, and 0.8mm height. Lead-free and RoHS compliant, packaged in tape and reel.
Taiyo Yuden UMK107SD222JA-T technical specifications.
| Capacitance | 2.2nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric Material | Ceramic |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CFCAP™ |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 7.1E-05oz |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden UMK107SD222JA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.