Multilayer Ceramic Capacitor, 2.2nF capacitance, 50V DC rated voltage, 10% tolerance. Features a 0603 imperial case code (1608 metric) with SMD/SMT termination for surface mounting. Constructed with ceramic dielectric material, it operates from -55°C to 125°C, is halogen-free, lead-free, and RoHS compliant. Packaged in tape and reel.
Taiyo Yuden UMK107SD222KA-T technical specifications.
| Capacitance | 2.2nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric Material | Ceramic |
| Halogen Free | Halogen Free |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CFCAP™ |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 10% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden UMK107SD222KA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.