
The Taiyo Yuden UMK212BJ224KG-T is a multilayer ceramic capacitor with a capacitance of 220nF and a voltage rating of 50V. It has a tolerance of 10% and is packaged in the 0805 case size. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It is halogen free and lead free, and is compliant with RoHS regulations. The capacitor is designed for surface mount applications and is supplied on cut tape.
Taiyo Yuden UMK212BJ224KG-T technical specifications.
| Capacitance | 220nF |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Dielectric | X5R |
| Halogen Free | Halogen Free |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | M |
| Tolerance | 10% |
| Voltage | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden UMK212BJ224KG-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.