
Multilayer Ceramic Capacitor, 10nF capacitance, 50V DC rated voltage, and 10% tolerance. Features a 0805 (2012 metric) surface mount case code with SMD/SMT termination. Operating temperature range from -55°C to 125°C. Halogen free, lead free, and RoHS compliant construction.
Taiyo Yuden UMK212SD103KD-T technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric Material | Ceramic |
| Halogen Free | Halogen Free |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CFCAP™ |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden UMK212SD103KD-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.