Multilayer Ceramic Capacitor (MLCC) with 8.2nF capacitance and 50V DC rating. Features a 5% tolerance and operates across a -55°C to 125°C temperature range. This surface mount component is housed in an 0805 (2012 metric) case code, constructed with ceramic dielectric, and offers lead-free, RoHS compliant termination.
Taiyo Yuden UMK212SD822JD-T technical specifications.
| Capacitance | 8.2nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric Material | Ceramic |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CFCAP™ |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.000194oz |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden UMK212SD822JD-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.