Taiyo Yuden UMK316ABJ475MD-T technical specifications.
| Capacitance | 4.7uF |
| Depth | 1.6mm |
| Dielectric | X5R |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Series | M |
| Tolerance | 20% |
| Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden UMK316ABJ475MD-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.