
Cap Ceramic 0.47uF 50V X5R 10% Pad SMD 1206 85°C Low ESR T/R
Taiyo Yuden UMK316BJ474KL-T technical specifications.
| Package/Case | 1206 |
| Dielectric | X7R |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden UMK316BJ474KL-T to view detailed technical specifications.
No datasheet is available for this part.